
GSFN0345 | |
|---|---|
DigiKey Part Number | 4786-GSFN0345TR-ND - Tape & Reel (TR) 4786-GSFN0345CT-ND - Cut Tape (CT) 4786-GSFN0345DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFN0345 |
Description | MOSFET, P-CH, SINGLE, -45A, -30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 45A (Tc) 46W (Tc) Surface Mount 8-PPAK (3.05x3.08) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 46W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (3.05x3.08) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,28320 Kč | 132,08 Kč |
| 100 | 4,57340 Kč | 457,34 Kč |
| 250 | 4,23236 Kč | 1 058,09 Kč |
| 500 | 4,02784 Kč | 2 013,92 Kč |
| 1 000 | 3,85880 Kč | 3 858,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,65036 Kč | 10 951,08 Kč |
| 6 000 | 3,54831 Kč | 21 289,86 Kč |
| 9 000 | 3,49722 Kč | 31 474,98 Kč |
| 15 000 | 3,44061 Kč | 51 609,15 Kč |
| 21 000 | 3,40753 Kč | 71 558,13 Kč |
| 30 000 | 3,37569 Kč | 101 270,70 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |




