
GSFL7004 | |
---|---|
DigiKey Part Number | 4786-GSFL7004TR-ND - Tape & Reel (TR) 4786-GSFL7004CT-ND - Cut Tape (CT) 4786-GSFL7004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFL7004 |
Description | MOSFET, N-CH, SINGLE, 4.00A, 700 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 4A (Tc) 5.2W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.3Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 304 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,71000 Kč | 12,71 Kč |
10 | 8,91500 Kč | 89,15 Kč |
25 | 7,99040 Kč | 199,76 Kč |
100 | 6,97390 Kč | 697,39 Kč |
250 | 6,48728 Kč | 1 621,82 Kč |
500 | 6,19360 Kč | 3 096,80 Kč |
1 000 | 5,95176 Kč | 5 951,76 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 5,69676 Kč | 14 241,90 Kč |
5 000 | 5,54295 Kč | 27 714,75 Kč |
7 500 | 5,46593 Kč | 40 994,47 Kč |
12 500 | 5,38061 Kč | 67 257,62 Kč |
17 500 | 5,33079 Kč | 93 288,83 Kč |
25 000 | 5,28282 Kč | 132 070,50 Kč |
Unit Price without VAT: | 12,71000 Kč |
---|---|
Unit Price with VAT: | 15,37910 Kč |