
GSFH10120 | |
|---|---|
DigiKey Part Number | 4786-GSFH10120-ND |
Manufacturer | |
Manufacturer Product Number | GSFH10120 |
Description | MOSFET, N-CH, SINGLE, 180.00A, 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 208W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 152 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8402 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 24,18600 Kč | 241,86 Kč |
| 25 | 21,96760 Kč | 549,19 Kč |
| 100 | 19,51970 Kč | 1 951,97 Kč |
| 250 | 18,35392 Kč | 4 588,48 Kč |
| 500 | 17,65042 Kč | 8 825,21 Kč |
| 1 000 | 17,07155 Kč | 17 071,55 Kč |
| 3 000 | 16,35669 Kč | 49 070,07 Kč |
| 5 000 | 16,09226 Kč | 80 461,30 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |



