
GSFF3134 | |
|---|---|
DigiKey Part Number | 4786-GSFF3134TR-ND - Tape & Reel (TR) 4786-GSFF3134CT-ND - Cut Tape (CT) 4786-GSFF3134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFF3134 |
Description | MOSFET, N-CH, SINGLE, 0.75A, 20V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA (Ta) 150mW Surface Mount SOT-723 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 380mOhm @ 650mA, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 120 pF @ 16 V |
FET Type | Power Dissipation (Max) 150mW |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-723 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 100 | 1,48880 Kč | 148,88 Kč |
| 500 | 1,08266 Kč | 541,33 Kč |
| 1 000 | 0,95079 Kč | 950,79 Kč |
| 2 000 | 0,83908 Kč | 1 678,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,66551 Kč | 5 324,08 Kč |
| 16 000 | 0,59859 Kč | 9 577,44 Kč |
| 24 000 | 0,56445 Kč | 13 546,80 Kč |
| 40 000 | 0,52606 Kč | 21 042,40 Kč |
| 56 000 | 0,50331 Kč | 28 185,36 Kč |
| 80 000 | 0,48120 Kč | 38 496,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



