
GSFD500P10 | |
|---|---|
DigiKey Part Number | 4786-GSFD500P10-ND |
Manufacturer | |
Manufacturer Product Number | GSFD500P10 |
Description | MOSFET, P-CH, SINGLE, -30.00A, - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 30A (Tc) 104W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4440 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 14,29300 Kč | 142,93 Kč |
| 100 | 9,36300 Kč | 936,30 Kč |
| 500 | 7,24162 Kč | 3 620,81 Kč |
| 1 000 | 6,55771 Kč | 6 557,71 Kč |
| 2 500 | 5,81721 Kč | 14 543,02 Kč |
| 5 000 | 5,35937 Kč | 26 796,85 Kč |
| 10 000 | 4,97447 Kč | 49 744,70 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |


