
GSFD4010 | |
|---|---|
DigiKey Part Number | 4786-GSFD4010TR-ND - Tape & Reel (TR) 4786-GSFD4010CT-ND - Cut Tape (CT) 4786-GSFD4010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFD4010 |
Description | MOSFET, N-CH, SINGLE, 60.00A, 40 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 60A (Tc) 62W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 25 V |
FET Type | Power Dissipation (Max) 62W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 5,39020 Kč | 539,02 Kč |
| 500 | 4,07320 Kč | 2 036,60 Kč |
| 1 000 | 3,64840 Kč | 3 648,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,18758 Kč | 7 968,95 Kč |
| 5 000 | 2,90239 Kč | 14 511,95 Kč |
| 7 500 | 2,75707 Kč | 20 678,03 Kč |
| 12 500 | 2,59371 Kč | 32 421,38 Kč |
| 17 500 | 2,49696 Kč | 43 696,80 Kč |
| 25 000 | 2,40293 Kč | 60 073,25 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |




