
GSFD2506 | |
|---|---|
DigiKey Part Number | 4786-GSFD2506TR-ND - Tape & Reel (TR) 4786-GSFD2506CT-ND - Cut Tape (CT) 4786-GSFD2506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFD2506 |
Description | MOSFET, N-CH, SINGLE, 6.00A, 250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 6A (Tc) 38W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 777 pF @ 25 V |
FET Type | Power Dissipation (Max) 38W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 620mOhm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 100 | 7,32620 Kč | 732,62 Kč |
| 500 | 5,59932 Kč | 2 799,66 Kč |
| 1 000 | 5,04225 Kč | 5 042,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,43856 Kč | 11 096,40 Kč |
| 5 000 | 4,06521 Kč | 20 326,05 Kč |
| 7 500 | 3,87500 Kč | 29 062,50 Kč |
| 12 500 | 3,66121 Kč | 45 765,12 Kč |
| 17 500 | 3,53465 Kč | 61 856,38 Kč |
| 25 000 | 3,41160 Kč | 85 290,00 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |




