N-Channel 65 V 50A (Tc) 53W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFD0650

DigiKey Part Number
4786-GSFD0650TR-ND - Tape & Reel (TR)
4786-GSFD0650CT-ND - Cut Tape (CT)
4786-GSFD0650DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFD0650
Description
MOSFET, N-CH, SINGLE, 50A, 66V,T
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 65 V 50A (Tc) 53W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
65 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.8mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1210 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
53W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 046
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,12600 Kč81,26 Kč
257,27360 Kč181,84 Kč
1006,33300 Kč633,30 Kč
2505,88532 Kč1 471,33 Kč
5005,61402 Kč2 807,01 Kč
1 0005,39124 Kč5 391,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,15593 Kč12 889,82 Kč
5 0005,01411 Kč25 070,55 Kč
7 5004,94310 Kč37 073,25 Kč
12 5004,86438 Kč60 804,75 Kč
17 5004,81839 Kč84 321,82 Kč
25 0004,77417 Kč119 354,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč