P-Channel 60 V 3A (Ta) 1.56W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFC0603

DigiKey Part Number
4786-GSFC0603TR-ND - Tape & Reel (TR)
4786-GSFC0603CT-ND - Cut Tape (CT)
4786-GSFC0603DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFC0603
Description
MOSFET, P-CH, SINGLE, -3A, -60V,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 3A (Ta) 1.56W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1178 pF @ 30 V
FET Type
Power Dissipation (Max)
1.56W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
95mOhm @ 2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,02400 Kč30,24 Kč
252,67080 Kč66,77 Kč
1002,27830 Kč227,83 Kč
2502,09140 Kč522,85 Kč
5001,97802 Kč989,01 Kč
1 0001,88478 Kč1 884,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,76971 Kč5 309,13 Kč
6 0001,71330 Kč10 279,80 Kč
9 0001,68507 Kč15 165,63 Kč
15 0001,65377 Kč24 806,55 Kč
21 0001,63548 Kč34 345,08 Kč
30 0001,61791 Kč48 537,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč