P-Channel 40 V 2.9A (Ta) 1W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFC0403

DigiKey Part Number
4786-GSFC0403TR-ND - Tape & Reel (TR)
4786-GSFC0403CT-ND - Cut Tape (CT)
4786-GSFC0403DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFC0403
Description
MOSFET, P-CH, SINGLE, -2.90A, -4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 2.9A (Ta) 1W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
FET Type
Power Dissipation (Max)
1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
68mOhm @ 2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
104,31700 Kč43,17 Kč
1002,70700 Kč270,70 Kč
5002,00004 Kč1 000,02 Kč
1 0001,77126 Kč1 771,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,47998 Kč4 439,94 Kč
6 0001,33291 Kč7 997,46 Kč
9 0001,25789 Kč11 321,01 Kč
15 0001,17355 Kč17 603,25 Kč
21 0001,12358 Kč23 595,18 Kč
30 0001,07500 Kč32 250,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč