
GSFC02A05 | |
|---|---|
DigiKey Part Number | 4786-GSFC02A05TR-ND - Tape & Reel (TR) 4786-GSFC02A05CT-ND - Cut Tape (CT) 4786-GSFC02A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFC02A05 |
Description | MOSFET, P-CH, SINGLE, -5.00A, -2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5A (Tc) 1.6W (Tc) Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1930 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,46300 Kč | 24,63 Kč |
| 25 | 2,17240 Kč | 54,31 Kč |
| 100 | 1,84190 Kč | 184,19 Kč |
| 250 | 1,68652 Kč | 421,63 Kč |
| 500 | 1,59264 Kč | 796,32 Kč |
| 1 000 | 1,51518 Kč | 1 515,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41968 Kč | 4 259,04 Kč |
| 6 000 | 1,37295 Kč | 8 237,70 Kč |
| 9 000 | 1,34954 Kč | 12 145,86 Kč |
| 15 000 | 1,32360 Kč | 19 854,00 Kč |
| 21 000 | 1,30844 Kč | 27 477,24 Kč |
| 30 000 | 1,29386 Kč | 38 815,80 Kč |
| 75 000 | 1,26246 Kč | 94 684,50 Kč |
| 150 000 | 1,24353 Kč | 186 529,50 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |



