P-Channel 30 V 10A (Tc) 2.2W (Tc) Surface Mount 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFB3123

DigiKey Part Number
4786-GSFB3123TR-ND - Tape & Reel (TR)
4786-GSFB3123CT-ND - Cut Tape (CT)
4786-GSFB3123DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFB3123
Description
MOSFET, P-CH, SINGLE, -10A, -30V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 10A (Tc) 2.2W (Tc) Surface Mount 6-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.9V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±25V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 15 V
FET Type
Power Dissipation (Max)
2.2W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-DFN (2x2)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
23mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 356
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
105,44300 Kč54,43 Kč
1003,42450 Kč342,45 Kč
5002,54938 Kč1 274,69 Kč
1 0002,26637 Kč2 266,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,90585 Kč5 717,55 Kč
6 0001,72406 Kč10 344,36 Kč
9 0001,63134 Kč14 682,06 Kč
15 0001,52711 Kč22 906,65 Kč
21 0001,46537 Kč30 772,77 Kč
30 0001,40534 Kč42 160,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč