
GSEZ5U045 | |
|---|---|
DigiKey Part Number | 4786-GSEZ5U045TR-ND - Tape & Reel (TR) 4786-GSEZ5U045CT-ND - Cut Tape (CT) 4786-GSEZ5U045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEZ5U045 |
Description | TVS DIODE 5VWM 20VC DFN1006 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power - Peak Pulse 120W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications DVI, HDMI, USB |
Type Zener | Capacitance @ Frequency 0.45pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 20V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,87720 Kč | 187,72 Kč |
| 500 | 1,37242 Kč | 686,21 Kč |
| 1 000 | 1,20864 Kč | 1 208,64 Kč |
| 2 000 | 1,07038 Kč | 2 140,76 Kč |
| 5 000 | 0,92022 Kč | 4 601,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,82717 Kč | 8 271,70 Kč |
| 20 000 | 0,74883 Kč | 14 976,60 Kč |
| 30 000 | 0,70889 Kč | 21 266,70 Kč |
| 50 000 | 0,66399 Kč | 33 199,50 Kč |
| 70 000 | 0,63739 Kč | 44 617,30 Kč |
| 100 000 | 0,61154 Kč | 61 154,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

