
GSEWT3U003C | |
|---|---|
DigiKey Part Number | 4786-GSEWT3U003CTR-ND - Tape & Reel (TR) 4786-GSEWT3U003CCT-ND - Cut Tape (CT) 4786-GSEWT3U003CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEWT3U003C |
Description | TVS, ESD, SINGLE, UNI-DIR, 3.3V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,26200 Kč | 126,20 Kč |
| 500 | 0,91426 Kč | 457,13 Kč |
| 1 000 | 0,80086 Kč | 800,86 Kč |
| 2 000 | 0,70501 Kč | 1 410,02 Kč |
| 5 000 | 0,60092 Kč | 3 004,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,53635 Kč | 5 363,50 Kč |
| 20 000 | 0,48191 Kč | 9 638,20 Kč |
| 30 000 | 0,45416 Kč | 13 624,80 Kč |
| 50 000 | 0,42293 Kč | 21 146,50 Kč |
| 70 000 | 0,40443 Kč | 28 310,10 Kč |
| 100 000 | 0,38645 Kč | 38 645,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |




