


GSEDC3U004 | |
|---|---|
DigiKey Part Number | 4786-GSEDC3U004TR-ND - Tape & Reel (TR) 4786-GSEDC3U004CT-ND - Cut Tape (CT) 4786-GSEDC3U004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEDC3U004 |
Description | TVS DIODE 3.3VWM 15VC SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.2V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | DVI, HDMI | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 100 | 2,83470 Kč | 283,47 Kč |
| 500 | 2,10148 Kč | 1 050,74 Kč |
| 1 000 | 1,86441 Kč | 1 864,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56225 Kč | 4 686,75 Kč |
| 6 000 | 1,40984 Kč | 8 459,04 Kč |
| 9 000 | 1,33209 Kč | 11 988,81 Kč |
| 15 000 | 1,24469 Kč | 18 670,35 Kč |
| 21 000 | 1,19291 Kč | 25 051,11 Kč |
| 30 000 | 1,14256 Kč | 34 276,80 Kč |
| 75 000 | 1,03206 Kč | 77 404,50 Kč |
| 150 000 | 0,97116 Kč | 145 674,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

