24V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD-323

GSEC15B006

DigiKey Part Number
4786-GSEC15B006TR-ND - Tape & Reel (TR)
4786-GSEC15B006CT-ND - Cut Tape (CT)
4786-GSEC15B006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSEC15B006
Description
TVS DIODE 15VWM 24VC SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
17V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
550W
Power Line Protection
No
Applications
Ethernet, USB
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-45°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
104,69400 Kč46,94 Kč
1002,95330 Kč295,33 Kč
5002,19298 Kč1 096,49 Kč
1 0001,94670 Kč1 946,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,63306 Kč4 899,18 Kč
6 0001,47476 Kč8 848,56 Kč
9 0001,39405 Kč12 546,45 Kč
15 0001,30332 Kč19 549,80 Kč
21 0001,24955 Kč26 240,55 Kč
30 0001,19729 Kč35 918,70 Kč
75 0001,08258 Kč81 193,50 Kč
150 0001,02619 Kč153 928,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč