
GSCLAMP0524PE | |
|---|---|
cms-digikey-product-number | 4786-GSCLAMP0524PETR-ND - Tape & Reel (TR) 4786-GSCLAMP0524PECT-ND - Cut Tape (CT) 4786-GSCLAMP0524PEDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | GSCLAMP0524PE |
cms-description | TVS DIODE 5VWM 26VC DFN2510 |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 26V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510 |
cms-datasheet | cms-datasheet |
cms-category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power - Peak Pulse 180W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications DVI, HDMI, USB |
Type Steering (Rail to Rail) | Capacitance @ Frequency 0.4pF @ 1MHz |
Unidirectional Channels 4 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 10-UFDFN |
Voltage - Clamping (Max) @ Ipp 26V | Supplier Device Package |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 2,36020 Kč | 236,02 Kč |
| 500 | 1,73696 Kč | 868,48 Kč |
| 1 000 | 1,53495 Kč | 1 534,95 Kč |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 3 000 | 1,27717 Kč | 3 831,51 Kč |
| 6 000 | 1,14702 Kč | 6 882,12 Kč |
| 9 000 | 1,08065 Kč | 9 725,85 Kč |
| 15 000 | 1,00599 Kč | 15 089,85 Kč |
| 21 000 | 0,96175 Kč | 20 196,75 Kč |
| 30 000 | 0,91874 Kč | 27 562,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |




