
GSBCX52 | |
|---|---|
DigiKey Part Number | 4786-GSBCX52-ND |
Manufacturer | |
Manufacturer Product Number | GSBCX52 |
Description | TRANS PNP 60V 1A SOT-89-3L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 50MHz 500 mW Surface Mount SOT-89-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 100 | 2,89140 Kč | 289,14 Kč |
| 500 | 2,14474 Kč | 1 072,37 Kč |
| 1 000 | 1,90326 Kč | 1 903,26 Kč |
| 2 000 | 1,69969 Kč | 3 399,38 Kč |
| 5 000 | 1,47881 Kč | 7 394,05 Kč |
| 10 000 | 1,34213 Kč | 13 421,30 Kč |
| 50 000 | 1,10263 Kč | 55 131,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

