
GSBC857CW | |
|---|---|
DigiKey Part Number | 4786-GSBC857CWTR-ND - Tape & Reel (TR) 4786-GSBC857CWCT-ND - Cut Tape (CT) 4786-GSBC857CWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBC857CW |
Description | TRANS PNP 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,93700 Kč | 19,37 Kč |
| 100 | 1,18720 Kč | 118,72 Kč |
| 500 | 0,85968 Kč | 429,84 Kč |
| 1 000 | 0,75338 Kč | 753,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61747 Kč | 1 852,41 Kč |
| 6 000 | 0,54863 Kč | 3 291,78 Kč |
| 9 000 | 0,51350 Kč | 4 621,50 Kč |
| 15 000 | 0,47398 Kč | 7 109,70 Kč |
| 21 000 | 0,45054 Kč | 9 461,34 Kč |
| 30 000 | 0,42774 Kč | 12 832,20 Kč |
| 75 000 | 0,37764 Kč | 28 323,00 Kč |
| 150 000 | 0,34666 Kč | 51 999,00 Kč |
| 300 000 | 0,32061 Kč | 96 183,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |

