
GSBC817-25 | |
|---|---|
DigiKey Part Number | 4786-GSBC817-25TR-ND - Tape & Reel (TR) 4786-GSBC817-25CT-ND - Cut Tape (CT) 4786-GSBC817-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBC817-25 |
Description | TRANS NPN 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,62500 Kč | 16,25 Kč |
| 100 | 1,00400 Kč | 100,40 Kč |
| 500 | 0,72406 Kč | 362,03 Kč |
| 1 000 | 0,63323 Kč | 633,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51714 Kč | 1 551,42 Kč |
| 6 000 | 0,45836 Kč | 2 750,16 Kč |
| 9 000 | 0,42833 Kč | 3 854,97 Kč |
| 15 000 | 0,39452 Kč | 5 917,80 Kč |
| 21 000 | 0,37447 Kč | 7 863,87 Kč |
| 30 000 | 0,35496 Kč | 10 648,80 Kč |
| 75 000 | 0,31211 Kč | 23 408,25 Kč |
| 150 000 | 0,28559 Kč | 42 838,50 Kč |
| 300 000 | 0,26330 Kč | 78 990,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

