


GSBAS70WS | |
|---|---|
DigiKey Part Number | 4786-GSBAS70WSTR-ND - Tape & Reel (TR) 4786-GSBAS70WSCT-ND - Cut Tape (CT) 4786-GSBAS70WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAS70WS |
Description | DIODE SCHOTTKY 70V 70MA SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 100 | 1,49090 Kč | 149,09 Kč |
| 500 | 1,08644 Kč | 543,22 Kč |
| 1 000 | 0,95457 Kč | 954,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78666 Kč | 2 359,98 Kč |
| 6 000 | 0,70175 Kč | 4 210,50 Kč |
| 9 000 | 0,65838 Kč | 5 925,42 Kč |
| 15 000 | 0,60961 Kč | 9 144,15 Kč |
| 21 000 | 0,58070 Kč | 12 194,70 Kč |
| 30 000 | 0,55259 Kč | 16 577,70 Kč |
| 75 000 | 0,49084 Kč | 36 813,00 Kč |
| 150 000 | 0,45266 Kč | 67 899,00 Kč |
| 300 000 | 0,42056 Kč | 126 168,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

