Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS3M

DigiKey Part Number
4786-GS3MTR-ND - Tape & Reel (TR)
4786-GS3MCT-ND - Cut Tape (CT)
4786-GS3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS3M
Description
DIODE STANDARD 1000V 3A DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.8 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 847
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,68300 Kč46,83 Kč
1002,93760 Kč293,76 Kč
5002,17582 Kč1 087,91 Kč
1 0001,92888 Kč1 928,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,61454 Kč4 843,62 Kč
6 0001,45586 Kč8 735,16 Kč
9 0001,37495 Kč12 374,55 Kč
15 0001,28397 Kč19 259,55 Kč
21 0001,23007 Kč25 831,47 Kč
30 0001,17767 Kč35 330,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč