


GDB5819HWS | |
|---|---|
DigiKey Part Number | 4786-GDB5819HWSTR-ND - Tape & Reel (TR) 4786-GDB5819HWSCT-ND - Cut Tape (CT) 4786-GDB5819HWSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDB5819HWS |
Description | DIODE SCHOTTKY 45V 1A SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,87720 Kč | 187,72 Kč |
| 500 | 1,37242 Kč | 686,21 Kč |
| 1 000 | 1,20864 Kč | 1 208,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99971 Kč | 2 999,13 Kč |
| 6 000 | 0,89417 Kč | 5 365,02 Kč |
| 9 000 | 0,84032 Kč | 7 562,88 Kč |
| 15 000 | 0,77973 Kč | 11 695,95 Kč |
| 21 000 | 0,74381 Kč | 15 620,01 Kč |
| 30 000 | 0,70889 Kč | 21 266,70 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


