Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ(5S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ25J

DigiKey Part Number
4786-GBJ25JTR-ND - Tape & Reel (TR)
4786-GBJ25JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GBJ25J
Description
BRIDGE RECTIFIER, GENERAL PURPOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ(5S)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
3.5 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 12.5 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ(5S)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 815
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1024,14800 Kč241,48 Kč
10016,16220 Kč1 616,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
42013,04526 Kč5 479,01 Kč
84011,89412 Kč9 991,06 Kč
1 26011,30725 Kč14 247,14 Kč
2 10010,64769 Kč22 360,15 Kč
2 94010,25717 Kč30 156,08 Kč
4 2009,87751 Kč41 485,54 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč