
F2TVS33A | |
|---|---|
DigiKey Part Number | 4786-F2TVS33ATR-ND - Tape & Reel (TR) 4786-F2TVS33ACT-ND - Cut Tape (CT) 4786-F2TVS33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2TVS33A |
Description | TVS DIODE 33VWM 53.3VC ESGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.75A Ipp Tvs Diode Surface Mount eSGA (SOD-123FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.75A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,10300 Kč | 11,03 Kč |
| 25 | 0,96520 Kč | 24,13 Kč |
| 100 | 0,80730 Kč | 80,73 Kč |
| 250 | 0,73152 Kč | 182,88 Kč |
| 500 | 0,68534 Kč | 342,67 Kč |
| 1 000 | 0,64769 Kč | 647,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60109 Kč | 1 803,27 Kč |
| 6 000 | 0,57823 Kč | 3 469,38 Kč |
| 9 000 | 0,56682 Kč | 5 101,38 Kč |
| 15 000 | 0,55415 Kč | 8 312,25 Kč |
| 21 000 | 0,54674 Kč | 11 481,54 Kč |
| 30 000 | 0,53962 Kč | 16 188,60 Kč |
| 75 000 | 0,52429 Kč | 39 321,75 Kč |
| 150 000 | 0,51505 Kč | 77 257,50 Kč |
| 300 000 | 0,50745 Kč | 152 235,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


