
ES3J | |
|---|---|
DigiKey Part Number | 4786-ES3JTR-ND - Tape & Reel (TR) 4786-ES3JCT-ND - Cut Tape (CT) 4786-ES3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3J |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 7,27900 Kč | 72,79 Kč |
| 100 | 4,62370 Kč | 462,37 Kč |
| 500 | 3,47494 Kč | 1 737,47 Kč |
| 1 000 | 3,10413 Kč | 3 104,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,63217 Kč | 7 896,51 Kč |
| 6 000 | 2,39425 Kč | 14 365,50 Kč |
| 9 000 | 2,27297 Kč | 20 456,73 Kč |
| 15 000 | 2,13666 Kč | 32 049,90 Kč |
| 21 000 | 2,05592 Kč | 43 174,32 Kč |
| 30 000 | 1,97744 Kč | 59 323,20 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |


