Zener Diode 30 V 350 mW ±2% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B30

DigiKey Part Number
4786-BZX84B30TR-ND - Tape & Reel (TR)
4786-BZX84B30CT-ND - Cut Tape (CT)
4786-BZX84B30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B30
Description
DIODE ZENER 30V 350MW SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 350 mW ±2% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
350 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,63800 Kč16,38 Kč
1001,01210 Kč101,21 Kč
5000,72990 Kč364,95 Kč
1 0000,63834 Kč638,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,52131 Kč1 563,93 Kč
6 0000,46206 Kč2 772,36 Kč
9 0000,43179 Kč3 886,11 Kč
15 0000,39770 Kč5 965,50 Kč
21 0000,37749 Kč7 927,29 Kč
30 0000,35783 Kč10 734,90 Kč
75 0000,31462 Kč23 596,50 Kč
150 0000,28790 Kč43 185,00 Kč
300 0000,26542 Kč79 626,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč