Zener Diode 2.4 V 350 mW ±2% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B2V4

DigiKey Part Number
4786-BZX84B2V4TR-ND - Tape & Reel (TR)
4786-BZX84B2V4CT-ND - Cut Tape (CT)
4786-BZX84B2V4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B2V4
Description
DIODE ZENER 2.4V 350MW SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 350 mW ±2% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
350 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 839
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,78500 Kč17,85 Kč
1001,09190 Kč109,19 Kč
5000,78826 Kč394,13 Kč
1 0000,68957 Kč689,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,56303 Kč1 689,09 Kč
6 0000,49902 Kč2 994,12 Kč
9 0000,46632 Kč4 196,88 Kč
15 0000,42952 Kč6 442,80 Kč
21 0000,40769 Kč8 561,49 Kč
30 0000,38645 Kč11 593,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč