Zener Diode 6.2 V 500 mW ±6.45% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C6V2

DigiKey Part Number
4786-BZT52C6V2TR-ND - Tape & Reel (TR)
4786-BZT52C6V2CT-ND - Cut Tape (CT)
4786-BZT52C6V2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C6V2
Description
DIODE ZENER 6.2V 500MW SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±6.45% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.45%
Supplier Device Package
SOD-123
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 724
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,78500 Kč17,85 Kč
1001,09190 Kč109,19 Kč
5000,78826 Kč394,13 Kč
1 0000,68957 Kč689,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,56303 Kč1 689,09 Kč
6 0000,49902 Kč2 994,12 Kč
9 0000,46632 Kč4 196,88 Kč
15 0000,42952 Kč6 442,80 Kč
21 0000,40769 Kč8 561,49 Kč
30 0000,38645 Kč11 593,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč