
BZT52C5V1 | |
|---|---|
DigiKey Part Number | 4786-BZT52C5V1TR-ND - Tape & Reel (TR) 4786-BZT52C5V1CT-ND - Cut Tape (CT) 4786-BZT52C5V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1 |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5.88% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.88% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 100 | 1,09190 Kč | 109,19 Kč |
| 500 | 0,78826 Kč | 394,13 Kč |
| 1 000 | 0,68957 Kč | 689,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56303 Kč | 1 689,09 Kč |
| 6 000 | 0,49902 Kč | 2 994,12 Kč |
| 9 000 | 0,46632 Kč | 4 196,88 Kč |
| 15 000 | 0,42952 Kč | 6 442,80 Kč |
| 21 000 | 0,40769 Kč | 8 561,49 Kč |
| 30 000 | 0,38645 Kč | 11 593,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




