


BZT52C3V3S | |
|---|---|
DigiKey Part Number | 4786-BZT52C3V3STR-ND - Tape & Reel (TR) 4786-BZT52C3V3SCT-ND - Cut Tape (CT) 4786-BZT52C3V3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V3S |
Description | DIODE ZENER 3.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±6.06% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Impedance (Max) (Zzt) 95 Ohms |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.06% | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,77300 Kč | 17,73 Kč |
| 100 | 1,08450 Kč | 108,45 Kč |
| 500 | 0,78292 Kč | 391,46 Kč |
| 1 000 | 0,68489 Kč | 684,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55921 Kč | 1 677,63 Kč |
| 6 000 | 0,49563 Kč | 2 973,78 Kč |
| 9 000 | 0,46315 Kč | 4 168,35 Kč |
| 15 000 | 0,42661 Kč | 6 399,15 Kč |
| 21 000 | 0,40492 Kč | 8 503,32 Kč |
| 30 000 | 0,38383 Kč | 11 514,90 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

