
BZT52C18 | |
|---|---|
DigiKey Part Number | 4786-BZT52C18TR-ND - Tape & Reel (TR) 4786-BZT52C18CT-ND - Cut Tape (CT) 4786-BZT52C18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C18 |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±6.39% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.39% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 100 | 1,01210 Kč | 101,21 Kč |
| 500 | 0,72990 Kč | 364,95 Kč |
| 1 000 | 0,63834 Kč | 638,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52131 Kč | 1 563,93 Kč |
| 6 000 | 0,46206 Kč | 2 772,36 Kč |
| 9 000 | 0,43179 Kč | 3 886,11 Kč |
| 15 000 | 0,39770 Kč | 5 965,50 Kč |
| 21 000 | 0,37749 Kč | 7 927,29 Kč |
| 30 000 | 0,35783 Kč | 10 734,90 Kč |
| 75 000 | 0,31462 Kč | 23 596,50 Kč |
| 150 000 | 0,28790 Kč | 43 185,00 Kč |
| 300 000 | 0,26542 Kč | 79 626,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |




