


BZT52C15S | |
|---|---|
DigiKey Part Number | 4786-BZT52C15STR-ND - Tape & Reel (TR) 4786-BZT52C15SCT-ND - Cut Tape (CT) 4786-BZT52C15SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C15S |
Description | DIODE ZENER 15V 200MW SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 1,62300 Kč | 16,23 Kč |
| 100 | 1,00280 Kč | 100,28 Kč |
| 500 | 0,72322 Kč | 361,61 Kč |
| 1 000 | 0,63250 Kč | 632,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51654 Kč | 1 549,62 Kč |
| 6 000 | 0,45784 Kč | 2 747,04 Kč |
| 9 000 | 0,42784 Kč | 3 850,56 Kč |
| 15 000 | 0,39407 Kč | 5 911,05 Kč |
| 21 000 | 0,37404 Kč | 7 854,84 Kč |
| 30 000 | 0,35456 Kč | 10 636,80 Kč |
| 75 000 | 0,31175 Kč | 23 381,25 Kč |
| 150 000 | 0,28526 Kč | 42 789,00 Kč |
| 300 000 | 0,26299 Kč | 78 897,00 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |

