Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857B

DigiKey Part Number
4786-BC857BTR-ND - Tape & Reel (TR)
4786-BC857BCT-ND - Cut Tape (CT)
4786-BC857BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857B
Description
TRANS PNP 45V 0.1A SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
350 mW
Part Status
Active
Frequency - Transition
150MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 590
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,38600 Kč13,86 Kč
1000,84410 Kč84,41 Kč
5000,60726 Kč303,63 Kč
1 0000,52978 Kč529,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,43095 Kč1 292,85 Kč
6 0000,38090 Kč2 285,40 Kč
9 0000,35531 Kč3 197,79 Kč
15 0000,32649 Kč4 897,35 Kč
21 0000,30941 Kč6 497,61 Kč
30 0000,29278 Kč8 783,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč