
BAW56 | |
|---|---|
DigiKey Part Number | 4786-BAW56TR-ND - Tape & Reel (TR) 4786-BAW56CT-ND - Cut Tape (CT) 4786-BAW56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56 |
Description | DIODE ARRAY GP 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 100 | 0,88610 Kč | 88,61 Kč |
| 500 | 0,63876 Kč | 319,38 Kč |
| 1 000 | 0,55750 Kč | 557,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45405 Kč | 1 362,15 Kč |
| 6 000 | 0,40159 Kč | 2 409,54 Kč |
| 9 000 | 0,37479 Kč | 3 373,11 Kč |
| 15 000 | 0,34461 Kč | 5 169,15 Kč |
| 21 000 | 0,32672 Kč | 6 861,12 Kč |
| 30 000 | 0,30931 Kč | 9 279,30 Kč |
| 75 000 | 0,27104 Kč | 20 328,00 Kč |
| 150 000 | 0,24736 Kč | 37 104,00 Kč |
| 300 000 | 0,22745 Kč | 68 235,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |



