
BAV99DW | |
|---|---|
DigiKey Part Number | 4786-BAV99DWTR-ND - Tape & Reel (TR) 4786-BAV99DWCT-ND - Cut Tape (CT) 4786-BAV99DWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99DW |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Good-Ark Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 150mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,80370 Kč | 180,37 Kč |
| 500 | 1,31784 Kč | 658,92 Kč |
| 1 000 | 1,16014 Kč | 1 160,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95863 Kč | 2 875,89 Kč |
| 6 000 | 0,85682 Kč | 5 140,92 Kč |
| 9 000 | 0,80485 Kč | 7 243,65 Kč |
| 15 000 | 0,74642 Kč | 11 196,30 Kč |
| 21 000 | 0,71178 Kč | 14 947,38 Kč |
| 30 000 | 0,67810 Kč | 20 343,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

