
BAS85 | |
|---|---|
DigiKey Part Number | 4786-BAS85TR-ND - Tape & Reel (TR) 4786-BAS85CT-ND - Cut Tape (CT) 4786-BAS85DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS85 |
Description | DIODE SCHOTTKY 30V 200MA SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,87720 Kč | 187,72 Kč |
| 500 | 1,37242 Kč | 686,21 Kč |
| 1 000 | 1,20864 Kč | 1 208,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,03058 Kč | 2 576,45 Kč |
| 5 000 | 0,92022 Kč | 4 601,10 Kč |
| 7 500 | 0,86386 Kč | 6 478,95 Kč |
| 12 500 | 0,80046 Kč | 10 005,75 Kč |
| 17 500 | 0,76290 Kč | 13 350,75 Kč |
| 25 000 | 0,72635 Kč | 18 158,75 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



