
BAS70S | |
|---|---|
DigiKey Part Number | 4786-BAS70STR-ND - Tape & Reel (TR) 4786-BAS70SCT-ND - Cut Tape (CT) 4786-BAS70SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70S |
Description | DIODE SCHOTTKY 70V 70MA SOD523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case |
Current - Average Rectified (Io) 70mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Operating Temperature - Junction 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 100 | 0,91130 Kč | 91,13 Kč |
| 500 | 0,65556 Kč | 327,78 Kč |
| 1 000 | 0,57220 Kč | 572,20 Kč |
| 2 000 | 0,50164 Kč | 1 003,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,39148 Kč | 3 131,84 Kč |
| 16 000 | 0,34896 Kč | 5 583,36 Kč |
| 24 000 | 0,32725 Kč | 7 854,00 Kč |
| 40 000 | 0,30283 Kč | 12 113,20 Kč |
| 56 000 | 0,28835 Kč | 16 147,60 Kč |
| 80 000 | 0,27427 Kč | 21 941,60 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



