
5.0SMCJ13A | |
|---|---|
DigiKey Part Number | 4786-5.0SMCJ13ATR-ND - Tape & Reel (TR) 4786-5.0SMCJ13ACT-ND - Cut Tape (CT) 4786-5.0SMCJ13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ13A |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 233A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 233A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 16,01900 Kč | 160,19 Kč |
| 100 | 10,54820 Kč | 1 054,82 Kč |
| 500 | 8,19518 Kč | 4 097,59 Kč |
| 1 000 | 7,43739 Kč | 7 437,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,47505 Kč | 19 425,15 Kč |
| 6 000 | 5,99052 Kč | 35 943,12 Kč |
| 9 000 | 5,74373 Kč | 51 693,57 Kč |
| 15 000 | 5,52563 Kč | 82 884,45 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |

