
1SMB5918B | |
|---|---|
DigiKey Part Number | 4786-1SMB5918BTR-ND - Tape & Reel (TR) 4786-1SMB5918BCT-ND - Cut Tape (CT) 4786-1SMB5918BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5918B |
Description | DIODE ZENER 5.1V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 100 | 5,78070 Kč | 578,07 Kč |
| 500 | 4,39026 Kč | 2 195,13 Kč |
| 1 000 | 3,94153 Kč | 3 941,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,37102 Kč | 10 113,06 Kč |
| 6 000 | 3,08359 Kč | 18 501,54 Kč |
| 9 000 | 2,93708 Kč | 26 433,72 Kč |
| 15 000 | 2,77246 Kč | 41 586,90 Kč |
| 21 000 | 2,67500 Kč | 56 175,00 Kč |
| 30 000 | 2,58026 Kč | 77 407,80 Kč |
| 75 000 | 2,51976 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


