
1N758A | |
|---|---|
DigiKey Part Number | 4786-1N758ATR-ND - Tape & Reel (TR) 4786-1N758ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N758A |
Description | DIODE ZENER 10V 500MW DO204AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Through Hole DO-204AH (DO-35 Glass) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35 Glass) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 100 | 1,17800 Kč | 117,80 Kč |
| 500 | 0,85210 Kč | 426,05 Kč |
| 1 000 | 0,74585 Kč | 745,85 Kč |
| 2 000 | 0,65598 Kč | 1 311,96 Kč |
| 5 000 | 0,55829 Kč | 2 791,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,49772 Kč | 4 977,20 Kč |
| 20 000 | 0,44664 Kč | 8 932,80 Kč |
| 30 000 | 0,42058 Kč | 12 617,40 Kč |
| 50 000 | 0,39128 Kč | 19 564,00 Kč |
| 70 000 | 0,37391 Kč | 26 173,70 Kč |
| 100 000 | 0,35703 Kč | 35 703,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


