
1N753A | |
---|---|
DigiKey Part Number | 4786-1N753ATR-ND - Tape & Reel (TR) 4786-1N753ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N753A |
Description | DIODE ZENER 6.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35 Glass) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35 Glass) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,92000 Kč | 2,92 Kč |
10 | 1,77100 Kč | 17,71 Kč |
100 | 1,08320 Kč | 108,32 Kč |
500 | 0,78280 Kč | 391,40 Kč |
1 000 | 0,68510 Kč | 685,10 Kč |
2 000 | 0,60251 Kč | 1 205,02 Kč |
5 000 | 0,51283 Kč | 2 564,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,45716 Kč | 4 571,60 Kč |
20 000 | 0,41025 Kč | 8 205,00 Kč |
30 000 | 0,38631 Kč | 11 589,30 Kč |
50 000 | 0,35939 Kč | 17 969,50 Kč |
70 000 | 0,34345 Kč | 24 041,50 Kč |
100 000 | 0,32794 Kč | 32 794,00 Kč |
250 000 | 0,29389 Kč | 73 472,50 Kč |
500 000 | 0,27284 Kč | 136 420,00 Kč |
Unit Price without VAT: | 2,92000 Kč |
---|---|
Unit Price with VAT: | 3,53320 Kč |