
1N5349B | |
|---|---|
DigiKey Part Number | 4786-1N5349BTR-ND - Tape & Reel (TR) 4786-1N5349BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5349B |
Description | DIODE ZENER 12V 5W DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 5 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 8.6 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-15) |
Power - Max 5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 8,84300 Kč | 88,43 Kč |
| 100 | 5,65600 Kč | 565,60 Kč |
| 500 | 4,28122 Kč | 2 140,61 Kč |
| 1 000 | 3,83762 Kč | 3 837,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,46400 Kč | 6 928,00 Kč |
| 4 000 | 3,14934 Kč | 12 597,36 Kč |
| 6 000 | 2,98898 Kč | 17 933,88 Kč |
| 10 000 | 2,80871 Kč | 28 087,10 Kč |
| 14 000 | 2,70196 Kč | 37 827,44 Kč |
| 20 000 | 2,59818 Kč | 51 963,60 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |


