Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4948G

DigiKey Part Number
4786-1N4948GTR-ND - Tape & Reel (TR)
4786-1N4948GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4948G
Description
DIODE STANDARD 1000V 1A DO204AL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,25500 Kč32,55 Kč
1002,02000 Kč202,00 Kč
5001,47910 Kč739,55 Kč
1 0001,30398 Kč1 303,98 Kč
2 0001,15626 Kč2 312,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,99568 Kč4 978,40 Kč
10 0000,89624 Kč8 962,40 Kč
15 0000,84551 Kč12 682,65 Kč
25 0000,78847 Kč19 711,75 Kč
35 0000,75468 Kč26 413,80 Kč
50 0000,72182 Kč36 091,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč