
1N4006 | |
|---|---|
DigiKey Part Number | 4786-1N4006TR-ND - Tape & Reel (TR) 4786-1N4006CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4006 |
Description | DIODE STANDARD 800V 1A DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-204AL (DO-41) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,26200 Kč | 126,20 Kč |
| 500 | 0,91426 Kč | 457,13 Kč |
| 1 000 | 0,80086 Kč | 800,86 Kč |
| 2 000 | 0,70501 Kč | 1 410,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,60092 Kč | 3 004,60 Kč |
| 10 000 | 0,53635 Kč | 5 363,50 Kč |
| 15 000 | 0,50338 Kč | 7 550,70 Kč |
| 25 000 | 0,46630 Kč | 11 657,50 Kč |
| 35 000 | 0,44431 Kč | 15 550,85 Kč |
| 50 000 | 0,42293 Kč | 21 146,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



