
1N4005G | |
|---|---|
DigiKey Part Number | 4786-1N4005GTR-ND - Tape & Reel (TR) 4786-1N4005GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4005G |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 2,87100 Kč | 28,71 Kč |
| 100 | 1,78100 Kč | 178,10 Kč |
| 500 | 1,30328 Kč | 651,64 Kč |
| 1 000 | 1,14849 Kč | 1 148,49 Kč |
| 2 000 | 1,01762 Kč | 2 035,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,87556 Kč | 4 377,80 Kč |
| 10 000 | 0,78755 Kč | 7 875,50 Kč |
| 15 000 | 0,74264 Kč | 11 139,60 Kč |
| 25 000 | 0,69215 Kč | 17 303,75 Kč |
| 35 000 | 0,66224 Kč | 23 178,40 Kč |
| 50 000 | 0,63314 Kč | 31 657,00 Kč |
| 125 000 | 0,56929 Kč | 71 161,25 Kč |
| 250 000 | 0,52983 Kč | 132 457,50 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

