
| 15KPA30A | |
|---|---|
| DigiKey Part Number | 4786-15KPA30ACT-ND - Cut Tape (CT) 4786-15KPA30ATB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | 15KPA30A | 
| Description | TVS DIODE 30VWM 50.7VC P600 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 50.7V Clamp 297.8A Ipp Tvs Diode Through Hole P-600 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 30V | |
| Voltage - Breakdown (Min) | 33.51V | |
| Voltage - Clamping (Max) @ Ipp | 50.7V | |
| Current - Peak Pulse (10/1000µs) | 297.8A | |
| Power - Peak Pulse | 15000W (15kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | P600, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 108,61000 Kč | 108,61 Kč | 
| 10 | 72,17600 Kč | 721,76 Kč | 
| 100 | 51,56140 Kč | 5 156,14 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 46,12856 Kč | 11 532,14 Kč | 
| 500 | 42,77048 Kč | 21 385,24 Kč | 
| 750 | 41,06023 Kč | 30 795,17 Kč | 
| 1 250 | 40,31171 Kč | 50 389,64 Kč | 
| Unit Price without VAT: | 108,61000 Kč | 
|---|---|
| Unit Price with VAT: | 131,41810 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic