
MP11648 | |
|---|---|
DigiKey Part Number | 5254-MP11648TR-ND - Tape & Reel (TR) 5254-MP11648CT-ND - Cut Tape (CT) 5254-MP11648DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP11648 |
Description | 76.80 MHz GSX-113/1P4AF SM Cryst |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 76.8 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.049" L x 0.041" W (1.25mm x 1.05mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,78000 Kč | 40,78 Kč |
| 10 | 35,37000 Kč | 353,70 Kč |
| 25 | 33,44760 Kč | 836,19 Kč |
| 50 | 32,06620 Kč | 1 603,31 Kč |
| 100 | 30,74090 Kč | 3 074,09 Kč |
| 250 | 29,07096 Kč | 7 267,74 Kč |
| 500 | 27,86922 Kč | 13 934,61 Kč |
| 1 000 | 27,05820 Kč | 27 058,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,99203 Kč | 74 976,09 Kč |
| 6 000 | 23,96206 Kč | 143 772,36 Kč |
| Unit Price without VAT: | 40,78000 Kč |
|---|---|
| Unit Price with VAT: | 49,34380 Kč |

