
MP10204 | |
|---|---|
DigiKey Part Number | 5254-MP10204TR-ND - Tape & Reel (TR) 5254-MP10204CT-ND - Cut Tape (CT) 5254-MP10204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP10204 |
Description | 16.0 MHz GSX-323/X SM Crystal 9p |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 25 | 5,24120 Kč | 131,03 Kč |
| 50 | 5,02700 Kč | 251,35 Kč |
| 100 | 4,81900 Kč | 481,90 Kč |
| 250 | 4,55740 Kč | 1 139,35 Kč |
| 500 | 4,36842 Kč | 2 184,21 Kč |
| 1 000 | 4,18784 Kč | 4 187,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,91648 Kč | 11 749,44 Kč |
| 6 000 | 3,75444 Kč | 22 526,64 Kč |
| 9 000 | 3,66282 Kč | 32 965,38 Kč |
| 15 000 | 3,55059 Kč | 53 258,85 Kč |
| 21 000 | 3,47859 Kč | 73 050,39 Kč |
| 30 000 | 3,40388 Kč | 102 116,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


