
MP08939 | |
|---|---|
DigiKey Part Number | 5254-MP08939TR-ND - Tape & Reel (TR) 5254-MP08939CT-ND - Cut Tape (CT) 5254-MP08939DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP08939 |
Description | FILTER SAW 2.655GHZ 5-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.655GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.5dB 70MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.655GHz | |
Bandwidth | 70MHz | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 29,54400 Kč | 295,44 Kč |
| 25 | 27,23880 Kč | 680,97 Kč |
| 50 | 25,62180 Kč | 1 281,09 Kč |
| 100 | 24,09940 Kč | 2 409,94 Kč |
| 250 | 22,22596 Kč | 5 556,49 Kč |
| 500 | 20,90728 Kč | 10 453,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,66715 Kč | 19 667,15 Kč |
| 2 000 | 18,49987 Kč | 36 999,74 Kč |
| 3 000 | 17,84907 Kč | 53 547,21 Kč |
| 5 000 | 17,06113 Kč | 85 305,65 Kč |
| 7 000 | 16,56088 Kč | 115 926,16 Kč |
| 10 000 | 16,04638 Kč | 160 463,80 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |



